EM14C0D-E24-L032S | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 32, EM14C0D-E24-L032S

Order No.: 51G2187
EAN: 4099889452006
MPN:
EM14C0D-E24-L032S
Series: EM14
EM14C0D-E24-L032S Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,291.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
22.9194 €

Optical Encoder, EM14C0D-E24-L032S, Bourns

Features

  • RoHS compliant
  • HCMOS, CMOS and TTL compatible
  • Compact package size
  • High rotational cycle life
  • Standard or high force push switch option
  • Optional detent
Technical specifications
Filter Property Value
Product type optical rotary encoder
Voltage 5 V
Pulses per revolution 32
Connection solder pin
Assembly PCB mounting
Length 29.08 mm
Logistics
Property Value
Country of origin MX
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No