EM14R1B-M20-L032S | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 32, EM14R1B-M20-L032S
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Optical Encoder, EM14R1B-M20-L032S, Bourns
Features
- RoHS compliant
- HCMOS, CMOS and TTL compatible
- Compact package size
- High rotational cycle life
- Standard or high force push switch option
- Optional detent
Technical specifications
Connection | Lötstift | |
Length | 30.03 mm | |
Assembly | Leiterplattenmontage | |
Product type | Optischer Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 32 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |