EMS22A30-C28-MS6 | Bourns Electronics GmbH
Absolute rotary encoder, 3.3-5 V, impulses 1024, EMS22A30-C28-MS6
Unit Price (€ / pc.)
42.6496 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Absolute Encoder, EMS22A30-C28-MS6, Bourns
Features
- 3.3 and 5 VDC voltage supply option
- Absolute
- Bushing or servo mount
- Non-contacting magnetic technology
- Small size
- RoHS-konform
Technical specifications
Connection | Lötstift | |
Length | 36.11 mm | |
Assembly | Leiterplattenmontage | |
Product type | Absolut Drehgeber | |
Voltage | 3,3-5 V | |
Pulses per revolution | 1024 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |