EMS22A50-D20-LT6 | Bourns Electronics GmbH
Absolute encoder, 3.3-5 V, impulses 1024, EMS22A50-D20-LT6
Unit Price (€ / pc.)
53.0383 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Absolute Encoder, EMS22A50-D20-LT6, Bourns
Features
- 3.3 and 5 VDC voltage supply option
- Absolute
- Bushing or servo mount
- Non-contacting magnetic technology
- Small size
- RoHS-konform
Technical specifications
Version | Absolute encoder | |
Voltage | 3.3-5 V | |
Pulses per revolution | 1024 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |