EMS22A50-M25-LD6 | Bourns Electronics GmbH

Absolute rotary encoder, 3.3-5 V, impulses 1024, EMS22A50-M25-LD6

Order No.: 51G2228
EAN: 4099889452389
MPN:
EMS22A50-M25-LD6
Series: EMS22
EMS22A50-M25-LD6 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
42.5068 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,785.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
42.5068 €

Absolute Encoder, EMS22A50-M25-LD6, Bourns

Features

  • 3.3 and 5 VDC voltage supply option
  • Absolute
  • Bushing or servo mount
  • Non-contacting magnetic technology
  • Small size
  • RoHS-konform
Technical specifications
Connection Lötstift
Length 38.89 mm
Assembly Leiterplattenmontage
Product type Absolut Drehgeber
Voltage 3,3-5 V
Pulses per revolution 1024
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei