EMS22D51-D28-LT5 | Bourns Electronics GmbH

Magnetic encoder, 3.3-5 V, impulses 512, EMS22D51-D28-LT5

Order No.: 51G2231
EAN: 4099889452419
MPN:
EMS22D51-D28-LT5
Series: EMS22
EMS22D51-D28-LT5 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
53.0383 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,227.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
53.0383 €

Magnetic Encoder, EMS22D51-D28-LT5, Bourns

Features

  • 3.3 and 5 VDC voltage supply option
  • Direction/Step output (Tachometer)
  • Bushing or servo mount
  • Non-contacting magnetic technology
Technical specifications
Connection Lötstift
Length 36.11 mm
Assembly Leiterplattenmontage
Product type Magnetischer Drehgeber
Voltage 3,3-5 V
Pulses per revolution 512
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei