EMS22P50-B28-LS6 | Bourns Electronics GmbH
Magnetic encoder, 3.3-5 V, impulses 1024, EMS22P50-B28-LS6
Unit Price (€ / pc.)
42.6496 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Magnetic encoder, EMS22P50-B28-LS6, Bourns
Features
- 3.3 and 5 VDC voltage supply option
- PWM Absolute Position
- Bushing or servo mount
- Non-contacting magnetic technology
Technical specifications
Version | magnetic encoder | |
Voltage | 3.3-5 V | |
Pulses per revolution | 1024 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |