EMS22Q31-B28-LS3 | Bourns Electronics GmbH

Non contacting incremental encoder, 3.3-5 V, impulses 128, EMS22Q31-B28-LS3

Order No.: 51G2233
EAN: 4099889452433
MPN:
EMS22Q31-B28-LS3
Series: EMS22
EMS22Q31-B28-LS3 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
42.6496 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,791.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
42.6496 €

Incremental Encoder, EMS22Q31-B28-LS3, Bourns

Features

  • 3.3 and 5 VDC voltage supply option
  • Quadrature output
  • Bushing or servo mount
  • Non-contacting magnetic technology
  • Small size
  • CMOS and TTL compatible
Technical specifications
Connection Lötstift
Length 36.11 mm
Assembly Leiterplattenmontage
Product type Berührungsloser Inkremental Drehgeber
Voltage 3,3-5 V
Pulses per revolution 128
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei