ENA1J-B28-L00100L | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 100, ENA1J-B28-L00100L

Order No.: 51G2249
EAN: 4099889452594
MPN:
ENA1J-B28-L00100L
Series: EN
ENA1J-B28-L00100L Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
39.1034 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,642.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
39.1034 €

Optical Encoder, ENA1J-B28-L00100L, Bourns

Features

  • Two channel quadrature output
  • Bushing or servo mount
  • Square wave signal
  • Small size
  • Long life
  • RoHS-konform
Technical specifications
Anschluss Lötstift
Länge 40.72 mm
Montage Panelmontage
Produkt-Art Optischer Drehgeber
Spannung 5 V
Impulse pro Umdrehung 100
Logistics
Ursprungsland MX
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei