ENA1J-B28-L00128L | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 128, ENA1J-B28-L00128L

Order No.: 18G476
EAN: 4099889450422
MPN:
ENA1J-B28-L00128L
Series: EN
ENA1J-B28-L00128L Bourns Electronics GmbH Motion Sensors Image 1
ENA1J-B28-L00128L Bourns Electronics GmbH Motion Sensors Image 2
Image may differ
Unit Price (€ / pc.)
41.8999 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,759.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
41.8999 €

Optoelectronic rotary encoder, ENA1J-B28-L00128L, Bourns Electronics GmbH

Features: channel A with clockwise 90° phase offset leading channel B. Square-wave signal, compatible to CMOS and TTL. Outlet: 2-bit Gray code. Supply voltage: 5.0 VDC. Input current: max. 26 mA. Output voltage: max. 0.8 V (low), min. 4.0 V (high). Rise and decay time: typically 200 ns. RPM/Useful live: 300 rev/min/10 million (type ENS1J-B28-L00256L 3000 rev/min/200 million). Operating temperatures: -40 to +75 °C. Degree of protection IP 40. Shaft length: 7/8 inch.

Technical attributes (type, shaft diameter, bushing length, thread): ENA1J-B28-L00128L, 6.34 mm, 9.53 mm, 3/8-32 UNEF.

Technical specifications
Anschluss Lötstift
Länge 40.72 mm
Montage Panelmontage
Produkt-Art Optischer Drehgeber
Spannung 5 V
Impulse pro Umdrehung 128
Logistics
Ursprungsland MX
Zolltarifnummer 85365015
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei