ENA1P-B28-L00128L | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 128, ENA1P-B28-L00128L

Order No.: 51G2250
EAN: 4099889452600
MPN:
ENA1P-B28-L00128L
Series: EN
ENA1P-B28-L00128L Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
39.7103 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5,003.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
126 pcs.
39.7103 €

Optical Encoder, ENA1P-B28-L00128L, Bourns

Features

  • Two channel quadrature output
  • Bushing or servo mount
  • Square wave signal
  • Small size
  • Long life
  • RoHS-konform
Technical specifications
Connection Lötstift
Length 40.72 mm
Assembly Panelmontage
Product type Optischer Drehgeber
Voltage 5 V
Pulses per revolution 128
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei