ENC1J-D28-L00064L | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 64, ENC1J-D28-L00064L
Unit Price (€ / pc.)
39.1034 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Optical Encoder, ENC1J-D28-L00064L, Bourns
Features
- Two channel quadrature output
- Bushing or servo mount
- Square wave signal
- Small size
- Long life
- RoHS-konform
Technical specifications
Connection | Lötstift | |
Length | 40.72 mm | |
Assembly | Panelmontage | |
Product type | Optischer Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 64 |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |