ENC1J-D28-L00128L | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 128, ENC1J-D28-L00128L
Unit Price (€ / pc.)
39.1034 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Optoelectronic rotary encoder, ENC1J-D28-L00128L, Bourns Electronics GmbH
Features: channel A with clockwise 90° phase offset leading channel B. Square-wave signal, compatible to CMOS and TTL. Outlet: 2-bit Gray code. Supply voltage: 5.0 VDC. Input current: max. 26 mA. Output voltage: max. 0.8 V (low), min. 4.0 V (high). Rise and decay time: typically 200 ns. RPM/Useful live: 300 rev/min/10 million (type ENS1J-B28-L00256L 3000 rev/min/200 million). Operating temperatures: -40 to +75 °C. Degree of protection IP 40. Shaft length: 7/8 inch.
Technical attributes (type, shaft diameter, bushing length, thread): ENC1J-D28-L00128L, 3.17 mm, 6.35 mm, 1/4-32 UNEF.
Technical specifications
Connection | Lötstift | |
Length | 40.72 mm | |
Assembly | Panelmontage | |
Product type | Optischer Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 128 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365015 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |