EPS1D-F19-BD0024L | Bourns Electronics GmbH

Incremental encoder, 10 V, impulses 24, EPS1D-F19-BD0024L

Order No.: 51G2271
EAN: 4099889452815
MPN:
EPS1D-F19-BD0024L
Series: EPS
EPS1D-F19-BD0024L Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,204.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
135 pcs.
8.925 €

Incremental Encoder, EPS1D-F19-BD0024L, Bourns

Features

  • Incremental encoder / momentary push switch option
  • Long operating life
  • Sturdy construction
  • Snap-in mount
Technical specifications
Connection Lötstift
Length 24.2 mm
Assembly Leiterplattenmontage/Snap-In
Product type Inkremental Drehgeber
Voltage 10 V
Pulses per revolution 24
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei