ES14A0D-E28-L032N | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 32, ES14A0D-E28-L032N

Order No.: 51G2272
EAN: 4099889452822
MPN:
ES14A0D-E28-L032N
Series: ES14
ES14A0D-E28-L032N Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
47.0288 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
4,702.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
47.0288 €

Optical rotary encoder, ES14A0D-E28-L032N, Bourns Electronics GmbH

Features

  • High rotational cycle life
  • Ball bearing shaft support
  • Compact package size
  • HCMOS, CMOS and TTL compatible
  • RoHS compliant
Technical specifications
Connection Lötstift
Length 32.25 mm
Assembly Panelmontage
Product type Optischer Drehgeber
Voltage 5 V
Pulses per revolution 32
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei