ESD0D-S00-GC0006L | Bourns Electronics GmbH

Shaftless incremental encoder, 10 V, impulses 6, ESD0D-S00-GC0006L

Order No.: 51G2274
EAN: 4099889452846
MPN:
ESD0D-S00-GC0006L
Series: ES
ESD0D-S00-GC0006L Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,477.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
270 pcs.
5.4740 €

Shaftless contacting encoder, ESD0D-S00-GC0006L, Bourns Electronics GmbH

Features

  • Quadrature output
  • Detent option
  • Snap-in PC board mount
  • Long operating life
  • Incremental output
Technical specifications
Connection Lötstift
Length 11.52 mm
Assembly Snap-In
Product type Shaftloser Inkrementaler Drehgeber
Voltage 10 V
Pulses per revolution 6
Logistics
Country of origin MX
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes