H-832-2 | Bourns Electronics GmbH

Encoder Kit H-832-2

Order No.: 51G2278
EAN: 4099889452884
MPN:
H-832-2
Series: H-832
Bourns Electronics GmbH
H-832-2 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
35.9023 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
35.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9023 €

Encoder Kit, H-832-2, Bourns Electronics GmbH

Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. Some models are available with push momentary switch and detents.

Typical applications include temperature control, speed control, position sensing, menu selection, and volume control.

Technical specifications
Version rotary encoder kit
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes