PEC09-2115K-N0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC09-2115K-N0012

Order No.: 51G2652
EAN: 4099889452969
MPN:
PEC09-2115K-N0012
Series: PEC09
PEC09-2115K-N0012 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,487.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4875 €

Incremental Encoder, PEC09-2115K-N0012, Bourns

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Technical specifications
Connection Lötstift
Length 22.05 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 5 V
Pulses per revolution 12
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes