PEC09-2115K-S0012 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 12, PEC09-2115K-S0012
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Incremental Encoder, PEC09-2115K-S0012, Bourns
Features
- Push switch option
- Compact, rugged design
- High reliability
- Metal bushing/shaft
Technical specifications
Connection | Lötstift | |
Length | 28.3 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 12 |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |