PEC09-2220F-S0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC09-2220F-S0012

Order No.: 51G2662
EAN: 4099889453065
MPN:
PEC09-2220F-S0012
Series: PEC09
PEC09-2220F-S0012 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,272.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.2729 €

Incremental Encoder, PEC09-2220F-S0012, Bourns

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Technical specifications
Anschluss Lötstift
Länge 33.3 mm
Montage Leiterplattenmontage
Produkt-Art Inkremental Drehgeber
Spannung 5 V
Impulse pro Umdrehung 12
Logistics
Ursprungsland TW
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes