PEC09-2225K-N0012 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 12, PEC09-2225K-N0012
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Incremental Encoder, PEC09-2225K-N0012, Bourns
Features
- Push switch option
- Compact, rugged design
- High reliability
- Metal bushing/shaft
Technical specifications
Anschluss | Lötstift | |
Länge | 32.05 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Inkremental Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 12 |
Download
Logistics
Ursprungsland | TW |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |