PEC11L-4125K-N0020 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 20, PEC11L-4125K-N0020

Order No.: 51G2689
EAN: 4099889453331
MPN:
PEC11L-4125K-N0020
Series: PEC11L
PEC11L-4125K-N0020 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.2614 €

Incremental Encoder, PEC11L-4125K-N0020, Bourns

Features

  • Push switch option
  • Compact, low profile
  • High rotational life and switch life
  • Metal bushing/shaft
  • RoHS compliant
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 20
Connection solder pin
Assembly PCB mounting
Length 29.5 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes