PEC11L-4220K-S0015 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 15, PEC11L-4220K-S0015
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Incremental Encoder, PEC11L-4220K-S0015, Bourns
Features
- Push switch option
- Compact, low profile
- High rotational life and switch life
- Metal bushing/shaft
- RoHS compliant
Technical specifications
Anschluss | Lötstift | |
Länge | 24.5 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Inkremental Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 15 |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |