PEC11R-4120F-S0018 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 18, PEC11R-4120F-S0018

Order No.: 18G512
EAN: 4099889450545
MPN:
PEC11R-4120F-S0018
Series: PEC11R
PEC11R-4120F-S0018 Bourns Electronics GmbH Motion Sensors Image 1
PEC11R-4120F-S0018 Bourns Electronics GmbH Motion Sensors Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.2495 €

Incremental encoder, PEC11R-4120F-S0018, Bourns Electronics GmbH

Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 100 Mohm. Rotary rate: max. 60/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.

Type PEC11R-..-S..

With flattened shaft and integrated momentary switch.

Technical attributes (type, detent, dimensions): PEC11R-4120F-S0018, 18, L 20, LB 7.0 mm.

Technical specifications
Anschluss Lötstift
Länge 26.5 mm
Montage Leiterplattenmontage
Produkt-Art Inkremental Drehgeber
Spannung 5 V
Impulse pro Umdrehung 18
Logistics
Ursprungsland CN
Zolltarifnummer 90318020
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes