PEC11R-4220F-S0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC11R-4220F-S0024

Order No.: 51G2742
EAN: 4099889453867
MPN:
PEC11R-4220F-S0024
Series: PEC11R
PEC11R-4220F-S0024 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 977 pcs.
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
75 pcs.
1.3923 €
150 pcs.
1.3447 €
300 pcs.
1.2971 €
1200 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Motion Sensors, PEC11R-4220F-S0024, Bourns

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 24
Connection solder pin
Assembly PCB mounting
Length 26.5 mm
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 75 pieces
MSL MSL 1
Customs tariff number 85437090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes