PEC11R-4220K-S0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC11R-4220K-S0024
Unit Price (€ / pc.)
2.3562 € *
Available: 260 pcs.
Leadtime: 18 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
75 pcs.
2.0111 €
150 pcs.
1.9278 €
300 pcs.
1.8564 €
1200 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motion Sensors, PEC11R-4220K-S0024, Bourns
Features
- Push switch option
- Compact, rugged design
- High reliability
- Metal bushing/shaft
Technical specifications
Connection | Lötstift | |
Length | 26.5 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Tray mit 75 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |