PEC11R-4320K-N0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC11R-4320K-N0012

Order No.: 51G2761
EAN: 4099889454055
MPN:
PEC11R-4320K-N0012
Series: PEC11R
Bourns Electronics GmbH
PEC11R-4320K-N0012 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.0829 €

Incremental Encoder, PEC11R-4320K-N0012, Bourns

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Technical specifications
Anschluss Lötstift
Länge 26.5 mm
Montage Leiterplattenmontage
Produkt-Art Inkremental Drehgeber
Spannung 5 V
Impulse pro Umdrehung 12
Logistics
Ursprungsland CN
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes