PEC11S-929K-N0015 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 15, PEC11S-929K-N0015

Order No.: 51G2780
EAN: 4099889454246
MPN:
PEC11S-929K-N0015
Series: PEC11S
PEC11S-929K-N0015 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4994 €

Incremental Encoder, PEC11S-929K-N0015, Bourns

Features

  • Push switch option standard
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
  • Surface mount version
Technical specifications
Connection SMD
Length 14 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 5 V
Pulses per revolution 15
Logistics
Country of origin TW
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes