PEC12R-2120F-N0012 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 12, PEC12R-2120F-N0012
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Incremental Encoder, PEC12R-2120F-N0012, Bourns
Features
- Compact design, long life and high reliability
- Momentary push switch option
- Available in a wide variety of configurations to meet many user requirements
Technical specifications
Anschluss | Lötstift | |
Länge | 20 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Inkremental Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 12 |
Download
Logistics
Ursprungsland | CN |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |