PEC12R-2225F-S0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC12R-2225F-S0024
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Incremental encoder, PEC12R-2225F-S0024, Bourns Electronics GmbH
Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 10 Mohm. Rotary rate: max. 100/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.
Vertical, with momentary switch, type PEC12R-..-S..
Technical attributes (type, detent, dimensions): PEC12R-2225F-S0024, 24, L 25 mm.
Technical specifications
Connection | Lötstift | |
Length | 25 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |