PEC12R-2230F-S0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC12R-2230F-S0024

Order No.: 18G534
EAN: 4099889450651
MPN:
PEC12R-2230F-S0024
Series: PEC12R
PEC12R-2230F-S0024 Bourns Electronics GmbH Motion Sensors Image 1
PEC12R-2230F-S0024 Bourns Electronics GmbH Motion Sensors Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,156.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.9639 €

Incremental encoder, PEC12R-2230F-S0024, Bourns Electronics GmbH

Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 10 Mohm. Rotary rate: max. 100/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.

Vertical, with momentary switch, type PEC12R-..-S..

Technical attributes (type, detent, dimensions): PEC12R-2230F-S0024, 24, L 30 mm.

Technical specifications
Connection Lötstift
Length 30 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 5 V
Pulses per revolution 24
Logistics
Country of origin CN
Customs tariff number 90318020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes