PEC12R-4030F-S0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC12R-4030F-S0024

Order No.: 51G2814
EAN: 4099889454581
MPN:
PEC12R-4030F-S0024
Series: PEC12R
Bourns Electronics GmbH
PEC12R-4030F-S0024 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.9639 €

Incremental Encoder, PEC12R-4030F-S0024, Bourns

Features

  • Compact design, long life and high reliability
  • Momentary push switch option
  • Available in a wide variety of configurations to meet many user requirements
Technical specifications
Anschluss Lötstift
Länge 30 mm
Montage Leiterplattenmontage
Produkt-Art Inkremental Drehgeber
Spannung 5 V
Impulse pro Umdrehung 24
Logistics
Ursprungsland CN
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes