PEC12R-4225F-S0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC12R-4225F-S0024

Order No.: 18G539
EAN: 4099889450705
MPN:
PEC12R-4225F-S0024
Series: PEC12R
PEC12R-4225F-S0024 Bourns Electronics GmbH Motion Sensors Image 1
PEC12R-4225F-S0024 Bourns Electronics GmbH Motion Sensors Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 75 pcs.
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
1.6065 €
100 pcs.
1.3804 €
500 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Incremental encoder, PEC12R-4225F-S0024, Bourns Electronics GmbH

Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 10 Mohm. Rotary rate: max. 100/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.

Horizontal, with momentary switch, type PEC12R-..-S..

Technical attributes (type, detent, dimensions): PEC12R-4225F-S0024, 24, L 25, LB 7.0 mm.

Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 24
Connection solder pin
Assembly PCB mounting
Length 25 mm
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 75 pieces
MSL MSL 1
Customs tariff number 90318020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes