PEC16-2220F-S0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC16-2220F-S0012

Order No.: 51G2855
EAN: 4099889454994
MPN:
PEC16-2220F-S0012
Series: PEC16
PEC16-2220F-S0012 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,370.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.1424 €

Incremental Encoder, PEC16-2220F-S0012, Bourns

Features

  • Compact design, long life and high reliability
  • Low cost compared to optical type encoders
  • Available in a wide variety of confi gurations to meet many user requirements
Technical specifications
Connection Lötstift
Length 28 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 5 V
Pulses per revolution 12
Logistics
Country of origin CN
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes