PEC16-2220F-S0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC16-2220F-S0024

Order No.: 51G2856
EAN: 4099889455007
MPN:
PEC16-2220F-S0024
Series: PEC16
PEC16-2220F-S0024 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,370.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.1424 €

Incremental Encoder, PEC16-2220F-S0024, Bourns

Features

  • Compact design, long life and high reliability
  • Low cost compared to optical type encoders
  • Available in a wide variety of confi gurations to meet many user requirements
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 24
Connection solder pin
Assembly PCB mounting
Length 28 mm
Logistics
Property Value
Country of origin CN
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes