PEC16-4220F-S0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC16-4220F-S0024
Unit Price (€ / pc.)
2.1301 € *
Available: 731 pcs.
Leadtime: 18 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
50 pcs.
1.8088 €
100 pcs.
1.7374 €
200 pcs.
1.6660 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motion Sensors, PEC16-4220F-S0024, Bourns
Features
- Compact design, and long life
- Low cost compared to optical type encoders
- High reliability
- Available in a wide variety of configurations to meet many user requirements
Technical specifications
Connection | Lötstift | |
Length | 31.5 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |