PEL12D-4021F-S1024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEL12D-4021F-S1024
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Incremental Encoder, PEL12D-4021F-S1024, Bourns
Features
- Compact design, long life and high reliability
- Vertical and horizontal mount versions
- Momentary switch
- Dual LED design
- Flatted and knurled shaft styles
- Bushing and bushingless options
Technical specifications
Anschluss | Lötstift | |
Länge | 21 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Inkremental Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 24 |
Download
Logistics
Ursprungsland | TW |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |