PEL12D-4225S-S2024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEL12D-4225S-S2024

Order No.: 51G2888
EAN: 4099889455328
MPN:
PEL12D-4225S-S2024
Series: PEL12D
PEL12D-4225S-S2024 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,618.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.6180 €

Incremental Encoder, PEL12D-4225S-S2024, Bourns

Features

  • Compact design, long life and high reliability
  • Vertical and horizontal mount versions
  • Momentary switch
  • Dual LED design
  • Flatted and knurled shaft styles
  • Bushing and bushingless options
Technical specifications
Connection Lötstift
Length 25 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 5 V
Pulses per revolution 24
Logistics
Country of origin TW
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes