PEL12S-2020G-N5024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEL12S-2020G-N5024
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Incremental Encoder, PEL12S-2020G-N5024, Bourns
Features
- Compact design, long life and high reliability
- Vertical and horizontal mount versions
- Flatted and knurled shaft styles
- Variety of LED colors available
- Bushing and bushingless options
Technical specifications
Connection | Lötstift | |
Length | 20 mm | |
Assembly | Leiterplattenmontage | |
Product type | Inkremental Drehgeber | |
Voltage | 5 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |