PEL12T-4026G-S1024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEL12T-4026G-S1024

Order No.: 51G2908
EAN: 4099889455526
MPN:
PEL12T-4026G-S1024
Series: PEL12T
PEL12T-4026G-S1024 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
4,153.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.1531 €

Incremental Encoder, PEL12T-4026G-S1024, Bourns

Features

  • Compact design, long life and high reliability
  • Momentary switch
  • Triple LED design
  • Flatted and knurled shaft styles
  • Bushing and bushingless options
Technical specifications
Connection Lötstift
Length 26 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 5 V
Pulses per revolution 24
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes