PES12-40S-N0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PES12-40S-N0024

Order No.: 51G2915
EAN: 4099889455595
MPN:
PES12-40S-N0024
Series: PES12
PES12-40S-N0024 Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,344.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3447 €

Shaftless encoder, PES12-40S-N0024, Bourns Electronics GmbH

Features

  • Compact design, long life and high reliability
  • Low cost compared to optical type encoders
  • Incremental type
  • Detent option
Technical specifications
Connection Lötstift
Length 12 mm
Assembly Leiterplattenmontage
Product type Inkremental Drehgeber
Voltage 5 V
Pulses per revolution 24
Logistics
Country of origin TW
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes