PF-EC1-25 | Bourns Electronics GmbH

Fuse 10 x 38 mm, 25 A, 1 kV (DC), 20 kA breaking capacity, PF-EC1-25

Order No.: 26S2752
EAN: 4099891648398
MPN:
PF-EC1-25
Series: PF-E
PF-EC1-25 Bourns Electronics GmbH Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.4720 €

Photovoltaic (gPV) power fuse, PF-EC1-25, Bourns Electronics GmbH

Features

  • Designed to UL 248-19 (gPV) photovoltaic fuse standard
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Keramikrohr
Ausschaltvermögen 20 kA
Bauform 10 x 38 mm
Nennspannung (DC) 1 kV
Nennstrom 25 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes