PF-EC1-30 | Bourns Electronics GmbH

Fuse 10 x 38 mm, 30 A, 1 kV (DC), 20 kA breaking capacity, PF-EC1-30

Order No.: 26S2753
EAN: 4099891648404
MPN:
PF-EC1-30
Series: PF-E
PF-EC1-30 Bourns Electronics GmbH Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,156.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.5668 €

Photovoltaic (gPV) power fuse, PF-EC1-30, Bourns Electronics GmbH

Features

  • Designed to UL 248-19 (gPV) photovoltaic fuse standard
  • RoHS compliant
  • Halogen free
Technical specifications
Version Keramikrohr
Breaking capacity 20 kA
Design 10 x 38 mm
Rated voltage (DC) 1 kV
Rated current 30 A
Logistics
Country of origin TW
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes