PF-HC1-25 | Bourns Electronics GmbH

Fuse 10 x 38 mm, 25 A, 1 kV (DC), 50 kA breaking capacity, PF-HC1-25

Order No.: 26S2760
EAN: 4099891648473
MPN:
PF-HC1-25
Series: PF-H
PF-HC1-25 Bourns Electronics GmbH Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,687.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.8742 €

Photovoltaic power fuse, PF-HC1-25, Bourns Electronics GmbH

Features

  • Designed to UL 248-19 and IEC 60269-6 (gPV) photovoltaic fuse standards
  • RoHS compliant
  • Halogen free
Technical specifications
Version Keramikrohr
Breaking capacity 50 kA
Design 10 x 38 mm
Rated voltage (DC) 1 kV
Rated current 25 A
Logistics
Country of origin TW
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes