PF-HC1-30 | Bourns Electronics GmbH
Fuse 10 x 38 mm, 30 A, 1 kV (DC), 50 kA breaking capacity, PF-HC1-30
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Photovoltaic power fuse, PF-HC1-30, Bourns Electronics GmbH
Features
- Designed to UL 248-19 and IEC 60269-6 (gPV) photovoltaic fuse standards
- RoHS compliant
- Halogen free
Technical specifications
Version | Keramikrohr | |
Breaking capacity | 50 kA | |
Design | 10 x 38 mm | |
Rated voltage (DC) | 1 kV | |
Rated current | 30 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |