PF-HT1-20 | Bourns Electronics GmbH

Fuse 10 x 38 mm, 20 A, 1 kV (DC), 50 kA breaking capacity, PF-HT1-20

Order No.: 26S2763
EAN: 4099891648503
MPN:
PF-HT1-20
Series: PF-H
PF-HT1-20 Bourns Electronics GmbH Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
21.7175 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
5,429.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
21.7175 €

Photovoltaic power fuse, PF-HT1-20, Bourns Electronics GmbH

Features

  • Designed to UL 248-19 and IEC 60269-6 (gPV) photovoltaic fuse standards
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Keramikrohr
Ausschaltvermögen 50 kA
Bauform 10 x 38 mm
Nennspannung (DC) 1 kV
Nennstrom 20 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes