AMM20B5A1BLASL324 | Bourns Electronics GmbH
SENSOR AMM20B5A1BLASL324
Order No.: 51G2073
EAN: 4099889458251
MPN:
AMM20B5A1BLASL324
Unit Price (€ / pc.)
37.1994 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Magnetic multiturn position sensor, AMM20B5A1BLASL324, Bourns
Features
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable slope
- Robust design for industrial applications
- RoHS compliant
Technical specifications
Number of pins | 3 | |
Version | analog | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated voltage (DC) | 5 V | |
Rated current | 20 mA | |
Degree of protection (IP) | IP50 | |
Revolutions | 3960 ° |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Original Packaging | Tray mit 45 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |