AMM20B5A1CLASL380 | Bourns Electronics GmbH

Magnetic multi-turn position sensor, -40 °C, 125 °C, 3600 °

Order No.: 18G555
EAN: 4099889458152
MPN:
AMM20B5A1CLASL380
Series: AMM20
AMM20B5A1CLASL380 Bourns Electronics GmbH Position Sensors Image 1
AMM20B5A1CLASL380 Bourns Electronics GmbH Position Sensors Image 2
Image may differ
Unit Price (€ / pc.)
37.1994 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,673.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
37.1994 €

Magnetic multiturn position sensors, type Bourns AMM20B.

Non-contacting magnetic technology, highly resistant to vibration/shock, highly resistant to fl uid/dust ingress, programmable slope, robust design for industrial applications, ideal memory positioning sensor.

Number of revolutions: 10

Degree of protection: IP 50.

Type: AMM20B5A1CLASL380, position sensor

Technical specifications
Number of pins 3
Version analog
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated voltage (DC) 5 V
Rated current 20 mA
Degree of protection (IP) IP50
Revolutions 3960 °
Logistics
Country of origin MX
Customs tariff number 85414100
Original Packaging Tray mit 45 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei