AMS22S5A1BHBFL334 | Bourns Electronics GmbH
Analogue position sensor, -40 °C, 125 °C, 340 °
Unit Price (€ / pc.)
47.9213 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Non-contacting analog rotary position sensors, type Bourns AMS22.
Supply voltage (VDD): 5.0 V. Operating temperatures: –40 to +125 °C. Degree of protection: IP 50.
For servo assembly, type AMS22S.
Shaft: flattened. Revolutions: max. 200/min.
Technical attributes (type, supply current, linearity, electrical revolutions): AMS22S5A1BHBFL334, 20 mA, ±0.5 %, 340°
Technical specifications
Number of pins | 3 | |
Version | analog | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | Panelmontage | |
Rated voltage (DC) | 5 V | |
Rated current | 20 mA | |
Degree of protection (IP) | IP50 | |
Revolutions | 340 ° |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85414100 |
Original Packaging | Tray mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |