AMS22S5P1BHAFL103 | Bourns Electronics GmbH
SENSOR AMS22S5P1BHAFL103
Order No.: 51G2081
EAN: 4099889458336
MPN:
AMS22S5P1BHAFL103
Unit Price (€ / pc.)
47.9213 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Non-contact angle sensor, AMS22S5P1BHAFL103, Bourns
Features
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable at factory for zero position
- Robust design for industrial applications
- Highly repeatable
- RoHS compliant
Technical specifications
Number of pins | 3 | |
Version | analog | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | Panelmontage | |
Rated voltage (DC) | 5 V | |
Rated current | 20 mA | |
Degree of protection (IP) | IP50 | |
Revolutions | 340 ° |
Download
Logistics
Country of origin | MX |
MSL | MSL 1 |
Original Packaging | Tray mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |